DiodesZetex DMN N-Channel MOSFET, 1 A, 20 V Enhancement, 3-Pin X2-DFN DMN2450UFB4-7R
- RS Stock No.:
- 182-7146
- Mfr. Part No.:
- DMN2450UFB4-7R
- Manufacturer:
- DiodesZetex
Add 500 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 250 units)*
€21.00
(exc. VAT)
€25.75
(inc. VAT)
- Shipping from 04 June 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 250 - 250 | €0.084 | €21.00 | - |
| 500 - 750 | €0.072 | €18.00 | 14% |
| 1000 - 1250 | €0.063 | €15.75 | 25% |
| 1500 - 1750 | €0.056 | €14.00 | 33% |
| 2000 + | €0.05 | €12.50 | 40% |
*price indicative
- RS Stock No.:
- 182-7146
- Mfr. Part No.:
- DMN2450UFB4-7R
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | DMN | |
| Package Type | X2-DFN | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 700mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 900mW | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 1.3nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 650μm | |
| Length | 1.05mm | |
| Standards/Approvals | No | |
| Height | 350μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series DMN | ||
Package Type X2-DFN | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 700mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 900mW | ||
Maximum Gate Source Voltage Vgs 12V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 1.3nC | ||
Maximum Operating Temperature 150°C | ||
Width 650μm | ||
Length 1.05mm | ||
Standards/Approvals No | ||
Height 350μm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN DMN2450UFB4-7R
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN DMN2451UFB4-7B
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN DMN2300UFB4-7B
- DiodesZetex DMN N-Channel MOSFET 12 V Enhancement, 3-Pin X2-DFN DMN1260UFA-7B
- DiodesZetex DMN2991UFO N-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN
- DiodesZetex DMN31D5UFO N-Channel MOSFET 30 V Enhancement, 3-Pin X2-DFN
- DiodesZetex DMN2991UFO N-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN DMN2991UFB4-7B
- DiodesZetex DMN2991UFO N-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN DMN2991UFO-7B
