DiodesZetex DMN2991UFO N-Channel MOSFET, 540 mA, 20 V Enhancement, 3-Pin X2-DFN DMN2991UFO-7B

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
213-9169
Mfr. Part No.:
DMN2991UFO-7B
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

540mA

Maximum Drain Source Voltage Vds

20V

Package Type

X2-DFN

Series

DMN2991UFO

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

990mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

0.35nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

0.44W

Maximum Gate Source Voltage Vgs

8V

Forward Voltage Vf

1V

Maximum Operating Temperature

150°C

Width

450μm

Standards/Approvals

No

Length

650μm

Height

400μm

Automotive Standard

AEC-Q101

The DiodesZetex DMN3006SCA6 series is N-channel MOSFET. It is used in battery management, load switch and battery protection

Low input capacitance

Fast switching speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy