onsemi NTE N-Channel MOSFET, 915 mA, 20 V Enhancement, 3-Pin SC-89 NTE4153NT1G
- RS Stock No.:
- 184-1063
- Mfr. Part No.:
- NTE4153NT1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€177.00
(exc. VAT)
€219.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.059 | €177.00 |
*price indicative
- RS Stock No.:
- 184-1063
- Mfr. Part No.:
- NTE4153NT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 915mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | NTE | |
| Package Type | SC-89 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 950mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.1V | |
| Typical Gate Charge Qg @ Vgs | 1.82nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 6V | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 950μm | |
| Height | 800μm | |
| Length | 1.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 915mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Series NTE | ||
Package Type SC-89 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 950mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.1V | ||
Typical Gate Charge Qg @ Vgs 1.82nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 6V | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 950μm | ||
Height 800μm | ||
Length 1.7mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal MOSFET 20V 915mA 230 mOhm Single N-Channel SC-89 with ESD Protection
Low RDS(on) Improving System Efficiency
Low Threshold Voltage, 1.5V Rated
ESD Protected Gate
Applications:
Load/Power Switches
Power Supply Converter Circuits
Battery Management
Portables like Cell Phones, PDAs, Digital Cameras, Pagers, etc.
Related links
- onsemi NTE N-Channel MOSFET 20 V Enhancement, 3-Pin SC-89 NTE4153NT1G
- onsemi NTA N-Channel MOSFET 20 V Enhancement, 3-Pin SC-75 NTA4153NT1G
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin SC-89 DMN2710UTQ-7
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin SC-89 DMN26D0UT-7
- DiodesZetex DMG1012T-7 N-Channel MOSFET 20 V Enhancement, 3-Pin SC-89 DMG1012T-7
- DiodesZetex DMG1012T-7 N-Channel MOSFET 20 V Enhancement, 3-Pin SC-89
- onsemi Isolated PowerTrench 2 N-Channel MOSFET 20 V Enhancement, 6-Pin SC-89-6 FDY3000NZ
- Vishay Dual TrenchFET 2 N-Channel MOSFET 20 V Enhancement, 6-Pin SC-89 SI1034CX-T1-GE3
