onsemi NVR5198NL N-Channel MOSFET, 2.2 A, 60 V Enhancement, 3-Pin SOT-23 NVR5198NLT1G
- RS Stock No.:
- 184-1444
- Mfr. Part No.:
- NVR5198NLT1G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€4.06
(exc. VAT)
€4.99
(inc. VAT)
Temporarily out of stock
- 119 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 3 | €4.06 | €0.162 |
| 4 - 9 | €3.50 | €0.14 |
| 10 - 19 | €3.04 | €0.122 |
| 20 - 39 | €2.68 | €0.107 |
| 40 + | €2.42 | €0.097 |
*price indicative
- RS Stock No.:
- 184-1444
- Mfr. Part No.:
- NVR5198NLT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2.2A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | NVR5198NL | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 205mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 1.5W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 5.1nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Height | 1.01mm | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2.2A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series NVR5198NL | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 205mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 1.5W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 5.1nC | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Height 1.01mm | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Automotive Power MOSFET. 60 V, 155 mOhm, Single N-Channel Logic Level, SOT-23.
Small Footprint Industry Standard Surface Mount SOT−23 Package
Low rDS(on) for Low Conduction Losses and Improved Efficiency
Applications:
Li Ion Cell Balancing
Load Switch
Related links
- onsemi NVR5198NL N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 NVR5198NLT1G
- onsemi N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 NTR5198NLT1G
- onsemi FDN337N N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 FDN337N
- DiodesZetex N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 ZXMN2A01FTA
- Vishay TrenchFET Type P-Channel MOSFET 80 V Enhancement, 3-Pin SOT-23 SI2337DS-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 80 V Enhancement, 3-Pin SOT-23 SQ2337ES-T1_GE3
- Vishay SQ2337CES P-Channel MOSFET 80 V Enhancement, 3-Pin SOT-23-3 SQ2337CES-T1_BE3
- Vishay SQ Rugged Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 SQ2301ES-T1-GE3
