Vishay SQ2337CES P-Channel MOSFET, -2.2 A, 80 V Enhancement, 3-Pin SOT-23-3 SQ2337CES-T1_BE3
- RS Stock No.:
- 735-120
- Mfr. Part No.:
- SQ2337CES-T1_BE3
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 25 more to save 31%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€0.32
(exc. VAT)
€0.39
(inc. VAT)
In Stock
- 2,940 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | €0.32 | - |
| 25 - 99 | €0.22 | 31% |
| 100 + | €0.12 | 62% |
*price indicative
- RS Stock No.:
- 735-120
- Mfr. Part No.:
- SQ2337CES-T1_BE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | P-Channel | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | -2.2A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | SQ2337CES | |
| Package Type | SOT-23-3 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.29Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2W | |
| Typical Gate Charge Qg @ Vgs | 11.5nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Width | 6.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type P-Channel | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id -2.2A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series SQ2337CES | ||
Package Type SOT-23-3 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.29Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2W | ||
Typical Gate Charge Qg @ Vgs 11.5nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Width 6.2mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- DE
The Vishay Power MOSFET offers high efficiency and reliability in automotive applications by managing electrical energy effectively and ensuring robust performance in demanding environments.
Wide operating temperature range from -55 to +175 °C for diverse environmental conditions
Maximum power dissipation of 3W supports demanding electrical loads
On-state resistance as low as 0.290 Ω at -10V for optimal power handling
Related links
- Vishay TrenchFET Type P-Channel MOSFET 80 V Enhancement, 3-Pin SOT-23 SI2337DS-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 80 V Enhancement, 3-Pin SOT-23 SQ2337ES-T1_GE3
- Vishay SQ2318CES N-Channel MOSFET 40 V Enhancement, 3-Pin SOT-23-3 SQ2318CES-T1_BE3
- Vishay SQ2308FES N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23-3 SQ2308FES-T1_BE3
- Vishay SQ Rugged Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 SQ2301ES-T1-GE3
- Vishay SQ Rugged N-Channel TrenchFET Power MOSFET 20 V Enhancement, 3-Pin SOT-23 SQ2310ES-T1_BE3
- DiodesZetex N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 ZXMN2A01FTA
- Vishay TrenchFET Type P-Channel MOSFET 40 V Enhancement, 3-Pin SOT-23 Si2319DDS-T1-GE3
