onsemi Dual PowerTrench 2 N-Channel MOSFET, 2.9 A, 30 V Enhancement, 6-Pin WDFN FDMA2002NZ

Subtotal (1 reel of 3000 units)*

€816.00

(exc. VAT)

€1,005.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.272€816.00

*price indicative

RS Stock No.:
184-4217
Mfr. Part No.:
FDMA2002NZ
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

2.9A

Maximum Drain Source Voltage Vds

30V

Package Type

WDFN

Series

PowerTrench

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

268mΩ

Channel Mode

Enhancement

Forward Voltage Vf

900mV

Maximum Gate Source Voltage Vgs

12V

Maximum Power Dissipation Pd

1.5W

Typical Gate Charge Qg @ Vgs

2.4nC

Minimum Operating Temperature

-55°C

Transistor Configuration

Dual

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

750μm

Length

2mm

Width

2mm

Number of Elements per Chip

2

Automotive Standard

No

COO (Country of Origin):
TH
This device is designed specifically as a single package solution for dual switching requirements in cellular handset and other ultra-portable applications. It features two independent N-Channel MOSFETs with low on-state resistance for minimum conduction losses. The MicroFET 2x2 offers exceptional thermal performance for its physical size and is well suited to linear mode applications.

2.9 A, 30 V

RDS(ON) = 123 mΩ @ VGS = 4.5 V

RDS(ON) = 140 mΩ @ VGS = 3.0 V

RDS(ON) = 163 mΩ @ VGS = 2.5 V

Low profile - 0.8 mm maximum - in the new package MicroFET 2x2 mm

HBM ESD protection level=1.8kV (Note 3)

Free from halogenated compounds and antimony oxides

Applications

This product is general usage and suitable for many different applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy