onsemi FCMT N-Channel MOSFET, 24 A, 650 V Enhancement, 4-Pin PQFN FCMT125N65S3
- RS Stock No.:
- 185-7980
- Mfr. Part No.:
- FCMT125N65S3
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 185-7980
- Mfr. Part No.:
- FCMT125N65S3
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 24A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | FCMT | |
| Package Type | PQFN | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 125mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 49nC | |
| Maximum Power Dissipation Pd | 181W | |
| Maximum Operating Temperature | 150°C | |
| Length | 8mm | |
| Standards/Approvals | No | |
| Width | 8mm | |
| Height | 1.05mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 24A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series FCMT | ||
Package Type PQFN | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 125mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 49nC | ||
Maximum Power Dissipation Pd 181W | ||
Maximum Operating Temperature 150°C | ||
Length 8mm | ||
Standards/Approvals No | ||
Width 8mm | ||
Height 1.05mm | ||
Automotive Standard No | ||
Non Compliant
- COO (Country of Origin):
- PH
700 V @ TJ = 150 oC
Leadless Ultra-thin SMD package
Kelvin contact
Ultra Low Gate Charge (Typ. Qg = 49 nC)
Low Effective Output Capacitance (Typ. Coss(eff.) = 406 pF)
Optimized Capacitance
Typ. RDS(on) = 100 mΩ
Internal Gate Resistance: 0.5 Ω
Higher system reliability at low temperature operation
High power density
Low gate noise and switching loss
Low switching loss
Lower peak Vds and lower Vgs oscillation
Applications
Telecommunication
Cloud system
Industrial
End Products
Telecom power
Server power
LED Lighting
Adapter
Related links
- onsemi FCMT N-Channel MOSFET 650 V Enhancement, 4-Pin PQFN FCMT125N65S3
- onsemi FCMT N-Channel MOSFET 650 V Enhancement, 4-Pin PQFN
- onsemi FCMT N-Channel MOSFET 650 V Enhancement, 4-Pin PQFN FCMT360N65S3
- onsemi FCMT N-Channel MOSFET 650 V Enhancement, 4-Pin Power88 FCMT250N65S3
- onsemi NTMT150N N-Channel MOSFET 650 V Enhancement, 4-Pin PQFN
- onsemi NTMT150N N-Channel MOSFET 650 V Enhancement, 4-Pin PQFN NTMT150N65S3HF
- onsemi NTMT190N N-Channel MOSFET 650 V Enhancement, 4-Pin PQFN
- onsemi NTMT110N N-Channel MOSFET 650 V Enhancement, 4-Pin PQFN
