onsemi FDWS N-Channel MOSFET, 80 A, 100 V Enhancement, 8-Pin DFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
185-7988
Mfr. Part No.:
FDWS86068-F085
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

80A

Maximum Drain Source Voltage Vds

100V

Series

FDWS

Package Type

DFN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

6.4mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

214W

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

31nC

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

6.3mm

Height

1.05mm

Length

5.1mm

Automotive Standard

AEC-Q101

Non Compliant

COO (Country of Origin):
PH
N-Channel PowerTrench® MOSFET 100V, 80A, 4.5mΩ

Typical RDS(on) = 5.2 mΩ at VGS = 10 V, ID = 80 A

Typical Qg(tot) = 31 nC at VGS = 10 V, ID = 80 A

UIS Capability

These Devices are Pb−Free

Wettable Flanks for Automatic Optical Inspection (AOI)

Applications

Automotive Engine Control

PowerTrain Management

Solenoid and Motor Drivers

Electronic Steering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy