onsemi NTMTS0D6N04C N-Channel MOSFET, 533 A, 40 V Enhancement, 8-Pin DFN
- RS Stock No.:
- 186-1277
- Mfr. Part No.:
- NTMTS0D6N04CTXG
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€3,522.00
(exc. VAT)
€4,332.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.174 | €3,522.00 |
*price indicative
- RS Stock No.:
- 186-1277
- Mfr. Part No.:
- NTMTS0D6N04CTXG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 533A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | DFN | |
| Series | NTMTS0D6N04C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 480μΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 187nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 245W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 8.1mm | |
| Height | 1.15mm | |
| Width | 8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 533A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type DFN | ||
Series NTMTS0D6N04C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 480μΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 187nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 245W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 8.1mm | ||
Height 1.15mm | ||
Width 8mm | ||
Automotive Standard No | ||
Non Compliant
Small Footprint (8x8 mm) for Compact Design
Low RDS(on) to Minimize Conduction Losses
Low QG and Capacitance to Minimize Driver Losses
These Devices are Pb−Free, Halogen Free/BFR Free
Typical Applications
Power Tools, Battery Operated Vacuums
UAV/Drones, Material Handling
BMS/Storage, Home Automation
Related links
- onsemi NTMTS0D6N04C N-Channel MOSFET 40 V Enhancement, 8-Pin DFN NTMTS0D6N04CTXG
- onsemi NVMTS0D6N04C N-Channel MOSFET 40 V Enhancement, 8-Pin DFN NVMTS0D6N04CTXG
- onsemi N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi Dual 2 N-Channel Power MOSFET 80 V Enhancement, 8-Pin DFN
- onsemi FDWS N-Channel MOSFET 100 V Enhancement, 8-Pin DFN
- onsemi NVM N-Channel MOSFET 80 V Enhancement, 8-Pin DFN
- onsemi NTMFS0D8N N-Channel MOSFET 30 V Enhancement, 8-Pin DFN NTMFS0D8N03CT1G
