onsemi N-Channel MOSFET, 433 A, 40 V Enhancement, 8-Pin DFN NVMTS0D7N04CLTXG
- RS Stock No.:
- 185-9210
- Mfr. Part No.:
- NVMTS0D7N04CLTXG
- Manufacturer:
- onsemi
Subtotal (1 pack of 2 units)*
€18.83
(exc. VAT)
€23.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €9.415 | €18.83 |
*price indicative
- RS Stock No.:
- 185-9210
- Mfr. Part No.:
- NVMTS0D7N04CLTXG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 433A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 630μΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 99nC | |
| Maximum Power Dissipation Pd | 205W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.15mm | |
| Length | 8.1mm | |
| Width | 8mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 433A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 630μΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 99nC | ||
Maximum Power Dissipation Pd 205W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 1.15mm | ||
Length 8.1mm | ||
Width 8mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Non Compliant
- COO (Country of Origin):
- PH
Automotive Power MOSFET in a 8x8mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection. MOSFET and PPAP capable suitable for automotive applications.
Small Footprint (8x8 mm)
Low RDS(on)
Low QG and Capacitance
Wettable Flank Option
PPAP Capable
Compact Design
Minimize Conduction Losses
Minimize Driver Losses
Enhanced Optical Inspection
Applications
Reverser Battery protection
Switching power supplies
Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)
End Products
Motor Control – EPS, Wipers, Fans, Seats, etc.
Load Switch – ECU, Chassis, Body
Related links
- onsemi N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi NTMFS0D6N N-Channel MOSFET 30 V Enhancement, 5-Pin DFN NTMFS0D6N03CT1G
- onsemi N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi N-Channel MOSFET 40 V Enhancement, 8-Pin DFN NVMFSC0D9N04CL
- onsemi N-Channel MOSFET 80 V Enhancement, 8-Pin DFN NVMTS1D2N08H
- onsemi N-Channel MOSFET 40 V Enhancement, 8-Pin DFN NTMFSC0D9N04CL
- onsemi N-Channel MOSFET 40 V Enhancement, 8-Pin DFN NVMFSC0D9N04C
- onsemi N-Channel MOSFET 60 V Enhancement, 8-Pin DFN NVMTS0D7N06CLTXG
