onsemi N-Channel MOSFET, 313 A, 40 V Enhancement, 8-Pin DFN NVMFSC0D9N04C
- RS Stock No.:
- 195-8978
- Mfr. Part No.:
- NVMFSC0D9N04C
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 195-8978
- Mfr. Part No.:
- NVMFSC0D9N04C
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 313A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.87mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 166W | |
| Typical Gate Charge Qg @ Vgs | 86nC | |
| Maximum Operating Temperature | 175°C | |
| Width | 950μm | |
| Height | 6.25mm | |
| Length | 5.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 313A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.87mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 166W | ||
Typical Gate Charge Qg @ Vgs 86nC | ||
Maximum Operating Temperature 175°C | ||
Width 950μm | ||
Height 6.25mm | ||
Length 5.1mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The On Semiconductor dual cool power N-channel MOSFET in a 5x6mm flat lead package designed for compact and efficient designs and including high thermal performance. In this wettable flank option available for enhanced optical inspection.
Advanced dual−sided cooled packaging
Small footprint for compact design
Ultra low RDS(on) to minimize conduction losses
Low QG and capacitance to minimize driver losses
Related links
- onsemi N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi N-Channel MOSFET 40 V Enhancement, 8-Pin DFN NTMFSC0D9N04CL
- onsemi N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi N-Channel MOSFET 40 V Enhancement, 8-Pin DFN NVMFSC0D9N04CL
- onsemi N-Channel MOSFET 80 V Enhancement, 8-Pin DFN NVMTS1D2N08H
- onsemi N-Channel MOSFET 40 V Enhancement, 8-Pin DFN NVMTS0D7N04CLTXG
- onsemi N-Channel MOSFET 60 V Enhancement, 8-Pin DFN NVMTS0D7N06CLTXG
- onsemi NVM N-Channel MOSFET 80 V Enhancement, 8-Pin DFN
