onsemi BS170 1 N-Channel Small Signal MOSFET, 500 mA, 60 V, 3-Pin TO-92
- RS Stock No.:
- 186-7141
- Mfr. Part No.:
- BS170-D75Z
- Manufacturer:
- onsemi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-7141
- Mfr. Part No.:
- BS170-D75Z
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | Small Signal MOSFET | |
| Maximum Continuous Drain Current Id | 500mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | BS170 | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 350mW | |
| Maximum Operating Temperature | 150°C | |
| Height | 5.33mm | |
| Standards/Approvals | No | |
| Width | 5.2mm | |
| Length | 4.19mm | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type Small Signal MOSFET | ||
Maximum Continuous Drain Current Id 500mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Series BS170 | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 350mW | ||
Maximum Operating Temperature 150°C | ||
Height 5.33mm | ||
Standards/Approvals No | ||
Width 5.2mm | ||
Length 4.19mm | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
MOSFET, Small Signal, 500 mA, 60 V
Applications
This product is general usage and suitable for many different applications
Related links
- onsemi BS170 1 N-Channel Small Signal MOSFET 60 V, 3-Pin TO-92 BS170-D75Z
- onsemi Single BS170 1 N-Channel Small Signal MOSFET 60 V N, 3-Pin TO-92 BS170-D26Z
- onsemi BS170 1 N-Channel MOSFET 60 V, 3-Pin TO-92 BS170-D27Z
- onsemi NTS4001N N-Channel Small Signal MOSFET 30 V Enhancement Mode, 3-Pin SC-70 NTS4001NT1G
- onsemi BS170 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 BS170
- onsemi Isolated 2 N-Channel Small Signal 30 V Enhancement, 6-Pin SC-88 NTJD4001NT1G
- onsemi Dual 2 N-Channel Small Signal 20 V Enhancement, 6-Pin SC-88 NTJD4401NT1G
- onsemi Isolated 2 N-Channel Small Signal 20 V Enhancement, 6-Pin SOT-963 NTUD3170NZT5G
