onsemi Dual 2 N-Channel Small Signal, 910 mA, 20 V Enhancement, 6-Pin SC-88 NTJD4401NT1G
- RS Stock No.:
- 184-1229
- Mfr. Part No.:
- NTJD4401NT1G
- Manufacturer:
- onsemi
Add 5 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€13.34
(exc. VAT)
€16.41
(inc. VAT)
- 6 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €13.34 | €0.133 | - |
| 5 - 9 | €11.51 | €0.115 | 13% |
| 10 + | €9.97 | €0.10 | 25% |
*price indicative
- RS Stock No.:
- 184-1229
- Mfr. Part No.:
- NTJD4401NT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | Small Signal | |
| Maximum Continuous Drain Current Id | 910mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SC-88 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 440mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 1.3nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 760mV | |
| Maximum Power Dissipation Pd | 550mW | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | +150°C | |
| Length | 2.2mm | |
| Height | 1mm | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type Small Signal | ||
Maximum Continuous Drain Current Id 910mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SC-88 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 440mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 1.3nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 760mV | ||
Maximum Power Dissipation Pd 550mW | ||
Maximum Gate Source Voltage Vgs 12V | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature +150°C | ||
Length 2.2mm | ||
Height 1mm | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- onsemi Dual 2 N-Channel Small Signal 20 V Enhancement, 6-Pin SC-88 NTJD4401NT1G
- onsemi Dual 2 N-Channel Small Signal 20 V Enhancement, 6-Pin SOT-563 NTZD3154NT1G
- onsemi Isolated 2 N-Channel Small Signal 30 V Enhancement, 6-Pin SC-88 NTJD4001NT1G
- DiodesZetex Isolated 2 N-Channel Small Signal 50 V Enhancement, 6-Pin SC-88 BSS138DW-7-F
- onsemi Isolated 2 N-Channel Small Signal 20 V Enhancement, 6-Pin SOT-963 NTUD3170NZT5G
- onsemi Isolated 2 N-Channel Small Signal 20 V Enhancement, 6-Pin SOT-963
- ROHM Isolated EM6K6 2 N-Channel Small Signal 20 V Enhancement, 6-Pin SOT-563 EM6K6T2R
- Infineon Isolated OptiMOS 2 2 N-Channel MOSFET 20 V Enhancement, 6-Pin SC-88
