Vishay SUP40012EL N-Channel MOSFET, 150 A, 40 V Enhancement, 3-Pin TO-220 SUP40012EL-GE3
- RS Stock No.:
- 188-5126
- Distrelec Article No.:
- 304-38-857
- Mfr. Part No.:
- SUP40012EL-GE3
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€16.09
(exc. VAT)
€19.79
(inc. VAT)
Temporarily out of stock
- 165 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €3.218 | €16.09 |
| 50 - 120 | €2.892 | €14.46 |
| 125 - 245 | €2.738 | €13.69 |
| 250 - 495 | €2.414 | €12.07 |
| 500 + | €2.254 | €11.27 |
*price indicative
- RS Stock No.:
- 188-5126
- Distrelec Article No.:
- 304-38-857
- Mfr. Part No.:
- SUP40012EL-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 150A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | SUP40012EL | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.3mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 150W | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 130nC | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.65mm | |
| Length | 10.51mm | |
| Standards/Approvals | No | |
| Height | 9.01mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 150A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series SUP40012EL | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.3mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 150W | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 130nC | ||
Maximum Operating Temperature 175°C | ||
Width 4.65mm | ||
Length 10.51mm | ||
Standards/Approvals No | ||
Height 9.01mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel 40 V (D-S) MOSFET.
TrenchFET® power MOSFET
Maximum 175 °C junction temperature
Excellent RDS-Qg and RDS-Qoss FOM reduce power loss from conduction and switching to enable high efficiency
Related links
- Vishay SUP40012EL N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 SUP40012EL-GE3
- Vishay SUM40012EL N-Channel MOSFET 40 V Enhancement, 3-Pin TO-263 SUM40012EL-GE3
- Vishay SUP60020E N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220 SUP60020E-GE3
- Vishay TrenchFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 SUP90100E-GE3
- DiodesZetex DMN N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 DMNH4005SCT
- Vishay SUM60020E N-Channel MOSFET 80 V Enhancement, 3-Pin TO-263 SUM60020E-GE3
- Vishay TrenchFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 SUM90100E-GE3
- Vishay Siliconix TrenchFET N-Channel MOSFET 40 V Enhancement, 8-Pin TO-263 SQM40022EM_GE3
