DiodesZetex DMN N-Channel MOSFET, 150 A, 40 V Enhancement, 3-Pin TO-220 DMNH4005SCT
- RS Stock No.:
- 146-4818
- Mfr. Part No.:
- DMNH4005SCT
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.19
(exc. VAT)
€11.31
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | €1.838 | €9.19 |
| 15 - 25 | €1.432 | €7.16 |
| 30 + | €1.36 | €6.80 |
*price indicative
- RS Stock No.:
- 146-4818
- Mfr. Part No.:
- DMNH4005SCT
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 150A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | DMN | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 165W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 48nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.82mm | |
| Standards/Approvals | No | |
| Length | 10.66mm | |
| Width | 9.01mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 150A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series DMN | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 165W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 48nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Height 4.82mm | ||
Standards/Approvals No | ||
Length 10.66mm | ||
Width 9.01mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMN N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 DMNH4005SCT
- DiodesZetex DMN N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 DMN4026SK3-13
- DiodesZetex DMN N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 DMN4036LK3-13
- DiodesZetex DMN N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 DMNH6008SCT
- DiodesZetex DMN N-Channel MOSFET 12 V Enhancement, 3-Pin SC-59
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin X1-DFN
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin SC-89
