STMicroelectronics N-Channel MOSFET, 10 A, 650 V Enhancement, 3-Pin TO-252 STD11N60DM2
- RS Stock No.:
- 188-8550
- Mfr. Part No.:
- STD11N60DM2
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save €7.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.62
(exc. VAT)
€8.15
(inc. VAT)
Temporarily out of stock
- 2,105 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.324 | €6.62 | - |
| 50 - 245 | €1.166 | €5.83 | €7.90 |
| 250 - 495 | €1.04 | €5.20 | €71.00 |
| 500 + | €0.894 | €4.47 | €215.00 |
*price indicative
- RS Stock No.:
- 188-8550
- Mfr. Part No.:
- STD11N60DM2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 420mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Typical Gate Charge Qg @ Vgs | 16.5nC | |
| Forward Voltage Vf | 1.6V | |
| Maximum Power Dissipation Pd | 110W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 6.6mm | |
| Height | 2.17mm | |
| Width | 6.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 420mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 25V | ||
Typical Gate Charge Qg @ Vgs 16.5nC | ||
Forward Voltage Vf 1.6V | ||
Maximum Power Dissipation Pd 110W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 6.6mm | ||
Height 2.17mm | ||
Width 6.2mm | ||
Automotive Standard No | ||
This high voltage N-channel Power MOSFET is part of the MDmesh™ DM2 fast recovery diode series. It offers very low recovery charge (Qrr) and time (trr) combined with low RDS(on), rendering it suitable for the most demanding high efficiency converters and ideal for bridge topologies and ZVS phase-shift converters.
Fast-recovery body diode
Extremely low gate charge and input capacitance
Low on-resistance
Extremely high dv/dt ruggedness
Zener-protected
Applications
Switching applications
Related links
- STMicroelectronics N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 STD11N60DM2
- STMicroelectronics MDmesh M2 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 STD13N65M2
- Infineon CoolMOS C7 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPA65R125C7XKSA1
- STMicroelectronics N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 STD11N65M2
- onsemi FCMT N-Channel MOSFET 650 V Enhancement, 4-Pin PQFN FCMT360N65S3
- onsemi FCMT N-Channel MOSFET 650 V Enhancement, 4-Pin PQFN
- STMicroelectronics STD N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 STD86N3LH5
- STMicroelectronics N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP65N150M9
