Infineon CoolMOS C7 N-Channel MOSFET, 10 A, 650 V Enhancement, 3-Pin TO-220 IPA65R125C7XKSA1
- RS Stock No.:
- 215-2482
- Mfr. Part No.:
- IPA65R125C7XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save €4.82
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€24.29
(exc. VAT)
€29.88
(inc. VAT)
In Stock
- 320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €4.858 | €24.29 | - |
| 10 - 20 | €4.376 | €21.88 | €4.82 |
| 25 - 45 | €4.082 | €20.41 | €19.40 |
| 50 - 120 | €3.784 | €18.92 | €53.70 |
| 125 + | €3.548 | €17.74 | €163.75 |
*price indicative
- RS Stock No.:
- 215-2482
- Mfr. Part No.:
- IPA65R125C7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | CoolMOS C7 | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 125mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 32W | |
| Typical Gate Charge Qg @ Vgs | 35nC | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series CoolMOS C7 | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 125mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 32W | ||
Typical Gate Charge Qg @ Vgs 35nC | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineons Cool MOS™ C7 super junction MOSFET series is a revolutionary step forward in technology, providing the worlds' lowest RDS(on)/package and, thanks to its low switching losses, efficiency improvements over the full load range. The product portfolio provides all benefits of fast switching super junction MOSFETs offering better efficiency, reduced gate charge, easy implementation and outstanding reliability.
Improved safety margin and suitable for both SMPS and solar inverter applications
Lowest conduction losses/package
Low switching losses
Better light load efficiency
Increasing power density
Related links
- Infineon CoolMOS C7 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPA65R125C7XKSA1
- Infineon CoolMOS C7 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPA65R225C7XKSA1
- Infineon CoolMOS C7 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPA65R190C7XKSA1
- Infineon CoolMOS C7 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW65R125C7XKSA1
- Infineon CoolMOS C7 N-Channel MOSFET 650 V Enhancement, 5-Pin VSON IPL65R130C7AUMA1
- Infineon CoolMOS C7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220 IPP65R190C7FKSA1
- Infineon CoolMOS C7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220 IPP65R045C7XKSA1
- Infineon CoolMOS C7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R180C7XKSA1
