Wolfspeed N-Channel MOSFET, 72 A, 1.7 kV Enhancement, 3-Pin TO-247 C2M0045170D
- RS Stock No.:
- 192-3366
- Mfr. Part No.:
- C2M0045170D
- Manufacturer:
- Wolfspeed
Subtotal (1 tube of 30 units)*
€3,930.15
(exc. VAT)
€4,834.08
(inc. VAT)
Last RS stock
- Final 60 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €131.005 | €3,930.15 |
*price indicative
- RS Stock No.:
- 192-3366
- Mfr. Part No.:
- C2M0045170D
- Manufacturer:
- Wolfspeed
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 72A | |
| Maximum Drain Source Voltage Vds | 1.7kV | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 45mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 520W | |
| Forward Voltage Vf | 4.1V | |
| Maximum Gate Source Voltage Vgs | -10V, 25V | |
| Typical Gate Charge Qg @ Vgs | 188nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 21.1mm | |
| Width | 5.21mm | |
| Standards/Approvals | No | |
| Length | 16.13mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 72A | ||
Maximum Drain Source Voltage Vds 1.7kV | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 45mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 520W | ||
Forward Voltage Vf 4.1V | ||
Maximum Gate Source Voltage Vgs -10V, 25V | ||
Typical Gate Charge Qg @ Vgs 188nC | ||
Maximum Operating Temperature 150°C | ||
Height 21.1mm | ||
Width 5.21mm | ||
Standards/Approvals No | ||
Length 16.13mm | ||
Automotive Standard No | ||
Wolfspeed introduces its latest breakthrough in SiC power device technology: the industrys first 1700-V 45mOhm SiC MOSFET. MOSFET is designed to support new 1500V bus applications in topologies such a boost converters and Aux power supplies. Optimized for high-frequency power electronics applications, including renewable-energy inverters, battery charging systems, and three-phase industrial power supplies, the new 1700-V platform enables smaller and higher-efficiency next-generation power conversion systems.
1700V of blocking voltage with low RDS(on)
High-speed switching with low capacitances
Avalanche ruggedness
Fast intrinsic diode with low reverse recovery (Qrr)
Easy to parallel and simple to drive
Related links
- Wolfspeed N-Channel MOSFET 1.7 kV Enhancement, 3-Pin TO-247
- Wolfspeed N-Channel MOSFET 1.7 kV Enhancement, 7-Pin TO-263
- Wolfspeed N-Channel MOSFET 1.7 kV Enhancement, 7-Pin TO-263 C2M1000170J
- Wolfspeed N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247
- Wolfspeed N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247
- Wolfspeed N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247
- Wolfspeed N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247 C2M0080120D
- Wolfspeed N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247 C2M0160120D
