Wolfspeed N-Channel MOSFET, 31 A, 1.2 kV Enhancement, 3-Pin TO-247
- RS Stock No.:
- 919-9749
- Mfr. Part No.:
- C2M0080120D
- Manufacturer:
- Wolfspeed
Subtotal (1 tube of 30 units)*
€1,277.58
(exc. VAT)
€1,571.43
(inc. VAT)
Last RS stock
- Final 30 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €42.586 | €1,277.58 |
*price indicative
- RS Stock No.:
- 919-9749
- Mfr. Part No.:
- C2M0080120D
- Manufacturer:
- Wolfspeed
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 31A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 208mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 49.2nC | |
| Maximum Power Dissipation Pd | 208W | |
| Maximum Gate Source Voltage Vgs | -10V, +25V | |
| Forward Voltage Vf | 4.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 5.21mm | |
| Height | 21.1mm | |
| Length | 16.13mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 31A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 208mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 49.2nC | ||
Maximum Power Dissipation Pd 208W | ||
Maximum Gate Source Voltage Vgs -10V, +25V | ||
Forward Voltage Vf 4.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 5.21mm | ||
Height 21.1mm | ||
Length 16.13mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Wolfspeed Silicon Carbide Power MOSFETs
Wolfspeed Z-Fet™, C2M™ & C3M™ Silicon Carbide Power MOSFETs. A range of second generation SiC MOSFETs from Cree's power division Wolfspeed which deliver industry-leading power density and switching efficiency. These low-capacitance devices allow higher switching frequencies and have reduced cooling requirements improving overall system operating efficiency.
• Enhancement-mode N-channel SiC technology
• High Drain-Source breakdown voltages - up to 1200V
• Multiple devices are easy to parallel and simple to drive
• High speed switching with low on-resistance
• Latch-up resistant operation
MOSFET Transistors, Wolfspeed
Related links
- Wolfspeed N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247 C2M0080120D
- Wolfspeed N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247
- Wolfspeed N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247
- Wolfspeed N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247 C2M0160120D
- Wolfspeed N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247 C2M0025120D
- Wolfspeed C3M N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247 C3M0075120D
- Wolfspeed N-Channel MOSFET 1.7 kV Enhancement, 3-Pin TO-247
- Wolfspeed N-Channel MOSFET 1.7 kV Enhancement, 3-Pin TO-247 C2M0045170D
