STMicroelectronics Single 1 N-Channel, 7 A, 600 V Enhancement, 8-Pin PowerFLAT (5 x 6) HV STL13N60M6
- RS Stock No.:
- 192-4849
- Mfr. Part No.:
- STL13N60M6
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-4849
- Mfr. Part No.:
- STL13N60M6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Transistor Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Channel Type | N | |
| Maximum Continuous Drain Current (Id) | 7 A | |
| Maximum Drain Source Voltage (Vds) | 600 V | |
| Channel Mode | Enhancement | |
| Pin Count | 8 | |
| Package Type | PowerFLAT (5 x 6) HV | |
| Forward Voltage (Vf) | 1.6 V | |
| Height | 950 μm | |
| Length | 6 mm | |
| Maximum Drain Source Resistance (Rds) | 415 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 25 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 52 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Width | 5 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Transistor Configuration Single | ||
Number of Elements per Chip 1 | ||
Channel Type N | ||
Maximum Continuous Drain Current (Id) 7 A | ||
Maximum Drain Source Voltage (Vds) 600 V | ||
Channel Mode Enhancement | ||
Pin Count 8 | ||
Package Type PowerFLAT (5 x 6) HV | ||
Forward Voltage (Vf) 1.6 V | ||
Height 950 μm | ||
Length 6 mm | ||
Maximum Drain Source Resistance (Rds) 415 mΩ | ||
Maximum Gate Source Voltage (Vgs) 25 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 52 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Width 5 mm | ||
- COO (Country of Origin):
- CN
The new MDmesh M6 technology incorporates the most recent advancements to the well-known and consolidated MDmesh family of SJ MOSFETs. STMicroelectronics builds on the previous generation of MDmesh devices through its new M6 technology, which combines excellent RDS(on) per area improvement with one of the most effective switching behaviors available, as well as a user-friendly experience for maximum end-application efficiency.
Reduced switching losses
Lower RDS(on) per area vs previous generation
Low gate input resistance
Zener-protected
Related links
- STMicroelectronics Single 1 N-Channel 600 V Enhancement, 8-Pin PowerFLAT (5 x 6) HV STL13N60M6
- STMicroelectronics N-Channel 750 V Enhancement, 4-Pin PowerFLAT (5 x 6) HV SGT65R65AL
- STMicroelectronics Single STripFET 1 N-Channel MOSFET 30 V Enhancement, 8-Pin PowerFLAT STL40DN3LLH5
- STMicroelectronics Single MDmesh K5 2.5 A 8-Pin PowerFLAT STL4N80K5
- STMicroelectronics Single 1 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 STWA75N60DM6
- STMicroelectronics Single 1 N-Channel 650 V Enhancement, 3-Pin TO-220 STP26N65DM2
- STMicroelectronics Single PD55003L-E N-Channel RF MOSFET 40 V Enhancement, 14-Pin PowerFLAT PD55003L-E
- STMicroelectronics Single PD55003L-E N-Channel RF MOSFET 40 V Enhancement, 14-Pin PowerFLAT
