STMicroelectronics Single PD55003L-E N-Channel RF MOSFET, 2.5 A, 40 V Enhancement, 14-Pin PowerFLAT PD55003L-E
- RS Stock No.:
- 714-6771
- Mfr. Part No.:
- PD55003L-E
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save 27%
View bulk pricing optionsSubtotal (1 unit)*
€6.92
(exc. VAT)
€8.51
(inc. VAT)
Temporarily out of stock
- Shipping from 22 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.92 | - |
| 10 - 99 | €5.01 | 27% |
| 100 - 499 | €4.95 | 28% |
| 500 - 2999 | €4.89 | 29% |
| 3000 + | €4.83 | 30% |
*price indicative
- RS Stock No.:
- 714-6771
- Mfr. Part No.:
- PD55003L-E
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | RF MOSFET | |
| Operating Frequency | 500MHz | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2.5A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PowerFLAT | |
| Series | PD55003L-E | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -65°C | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | +150°C | |
| Length | 5mm | |
| Height | 880μm | |
| Standards/Approvals | No | |
| Width | 5mm | |
| Automotive Standard | No | |
| Typical Power Gain | 19dB | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type RF MOSFET | ||
Operating Frequency 500MHz | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2.5A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PowerFLAT | ||
Series PD55003L-E | ||
Mount Type Surface | ||
Pin Count 14 | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -65°C | ||
Transistor Configuration Single | ||
Maximum Operating Temperature +150°C | ||
Length 5mm | ||
Height 880μm | ||
Standards/Approvals No | ||
Width 5mm | ||
Automotive Standard No | ||
Typical Power Gain 19dB | ||
RF MOSFET Transistors, STMicroelectronics
The Radio Frequency Transistors are LDMOS suitable for L-band satellite uplinks and DMOS power transistors in applications ranging from 1 MHz to 2 GHz.
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics Single PD55003L-E N-Channel RF MOSFET 40 V Enhancement, 14-Pin PowerFLAT
- STMicroelectronics Single STripFET 1 N-Channel MOSFET 30 V Enhancement, 8-Pin PowerFLAT STL40DN3LLH5
- STMicroelectronics Single 1 N-Channel 600 V Enhancement, 8-Pin PowerFLAT (5 x 6) HV STL13N60M6
- STMicroelectronics Single MDmesh K5 2.5 A 8-Pin PowerFLAT STL4N80K5
- Microchip MIC4420 N-Channel RF MOSFET, 8-Pin SOIC-8 MIC4420ZN
- Microchip DN2470 N-Channel RF MOSFET 700 V Depletion, 3-Pin TO-252 DN2470K4-G
- STMicroelectronics ST8L60 N-Channel Single MOSFETs 600 V Enhancement, 5-Pin PowerFLAT ST8L60N065DM9
- STMicroelectronics ST8L65 N-Channel Single MOSFETs 650 V Enhancement, 5-Pin PowerFLAT ST8L65N044M9
