onsemi NVMYS3D3N06CL N-Channel MOSFET, 133 A, 60 V Enhancement, 4-Pin LFPAK NVMYS3D3N06CLTWG
- RS Stock No.:
- 195-2513
- Mfr. Part No.:
- NVMYS3D3N06CLTWG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 195-2513
- Mfr. Part No.:
- NVMYS3D3N06CLTWG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 133A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | LFPAK | |
| Series | NVMYS3D3N06CL | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 4.2mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 100W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 40.7nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Length | 5mm | |
| Height | 1.15mm | |
| Standards/Approvals | No | |
| Width | 4.25mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 133A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type LFPAK | ||
Series NVMYS3D3N06CL | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 4.2mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 100W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 40.7nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Length 5mm | ||
Height 1.15mm | ||
Standards/Approvals No | ||
Width 4.25mm | ||
Automotive Standard AEC-Q101 | ||
Automotive Power MOSFET in a 5x6mm LFPAK package designed for compact and efficient designs and including high thermal performance. MOSFET and PPAP capable suitable for automotive applications requiring enhanced board level reliability.
Small Footprint (5x6 mm) for Compact Design
Low RDS(on) to Minimize Conduction Losses
Low QG and Capacitance to Minimize Driver Losses
LFPAK4 Package, Industry Standard
PPAP Capable
These Devices are Pb−Free
Related links
- onsemi NVMYS3D3N06CL N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK
- onsemi NVMFS5C638NL N-Channel MOSFET 60 V Enhancement, 5-Pin DFN NVMFS5C638NLT1G
- onsemi NVMFS5C638NL N-Channel MOSFET 60 V Enhancement, 5-Pin DFN
- onsemi NVMYS1D3N04C N-Channel MOSFET 40 V Enhancement, 4-Pin LFPAK
- onsemi NTMYS025N06CL N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK
- onsemi NTMYS025N06CL N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK NTMYS025N06CLTWG
- onsemi NVMYS1D3N04C N-Channel MOSFET 40 V Enhancement, 4-Pin LFPAK NVMYS1D3N04CTWG
- onsemi NVMYS014N06CL N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK
