onsemi NVMFS5C638NL N-Channel MOSFET, 133 A, 60 V Enhancement, 5-Pin DFN NVMFS5C638NLT1G

Subtotal (1 pack of 10 units)*

€15.72

(exc. VAT)

€19.34

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 1,410 left, shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€1.572€15.72

*price indicative

Packaging Options:
RS Stock No.:
178-4407
Mfr. Part No.:
NVMFS5C638NLT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

133A

Maximum Drain Source Voltage Vds

60V

Series

NVMFS5C638NL

Package Type

DFN

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

3mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

100W

Typical Gate Charge Qg @ Vgs

18.4nC

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

6.1mm

Length

5.1mm

Height

1.05mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY
Automotive Power MOSFET in a 5 x 6 mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection.Suitable for automotive applications.

Features

Industry Standard Small Footprint 5 x 6 mm Package

Low RDS(on)

Low QG and Capacitance

NVMFS5C638NLWF - Wettable Flank Option

PPAP capable

Benefits

Compact Design and Standard footprint for direct drop-in

Minimize Conduction Losses

Minimize Driver Losses

Enhanced Optical Inspection

Applications

Reverser Battery protection

Switching power supplies

Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)

End Products

Solenoid Driver – ABS, Fuel injection

Motor Control – EPS, Wipers, Fans, Seats, etc.

Load Switch – ECU, Chassis, Body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy