onsemi NTMYS5D3N04C N-Channel MOSFET, 71 A, 40 V Enhancement, 4-Pin LFPAK NTMYS5D3N04CTWG

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
195-2519
Mfr. Part No.:
NTMYS5D3N04CTWG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

71A

Maximum Drain Source Voltage Vds

40V

Package Type

LFPAK

Series

NTMYS5D3N04C

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

5.3mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

16nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

50W

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

5mm

Height

1.15mm

Width

4.25mm

Automotive Standard

No

Industrial Power MOSFET in a 5x6mm LFPAK package designed for compact and efficient designs and including high thermal performance.

Small Footprint (5x6 mm) for Compact Design

Low RDS(on) to Minimize Conduction Losses

Low QG and Capacitance to Minimize Driver Losses

LFPAK4 Package, Industry Standard

These Devices are Pb−Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy