onsemi NVMYS5D3N04C N-Channel MOSFET, 71 A, 40 V Enhancement, 4-Pin LFPAK NVMYS5D3N04CTWG

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
195-2523
Mfr. Part No.:
NVMYS5D3N04CTWG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

71A

Maximum Drain Source Voltage Vds

40V

Package Type

LFPAK

Series

NVMYS5D3N04C

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

5.3mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

16nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

50W

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Height

1.15mm

Length

5mm

Standards/Approvals

No

Width

4.25mm

Automotive Standard

AEC-Q101

Automotive Power MOSFET in a 5x6mm LFPAK package designed for compact and efficient designs and including high thermal performance. MOSFET and PPAP capable suitable for automotive applications requiring enhanced board level reliability.

Small Footprint (5x6 mm) for Compact Design

Low RDS(on) to Minimize Conduction Losses

Low QG and Capacitance to Minimize Driver Losses

LFPAK4 Package, Industry Standard

PPAP Capable

These Devices are Pb−Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy