onsemi N-Channel MOSFET, 20 A, 650 V Enhancement, 3-Pin TO-263 NVB190N65S3F
- RS Stock No.:
- 195-2666
- Mfr. Part No.:
- NVB190N65S3F
- Manufacturer:
- onsemi
Subtotal (1 reel of 800 units)*
€1,564.80
(exc. VAT)
€1,924.80
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | €1.956 | €1,564.80 |
*price indicative
- RS Stock No.:
- 195-2666
- Mfr. Part No.:
- NVB190N65S3F
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 190mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 162W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Typical Gate Charge Qg @ Vgs | 34nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 150°C | |
| Width | 9.65mm | |
| Standards/Approvals | No | |
| Length | 10.67mm | |
| Height | 4.58mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 190mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 162W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Typical Gate Charge Qg @ Vgs 34nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 150°C | ||
Width 9.65mm | ||
Standards/Approvals No | ||
Length 10.67mm | ||
Height 4.58mm | ||
Automotive Standard AEC-Q101 | ||
SUPERFET III MOSFET is ON Semiconductors brand−new high voltage super−junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on−resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. Consequently, SUPERFET III MOSFET is very suitable for the various power systems for miniaturization and higher efficiency. SUPERFET III FRFET MOSFETs optimized reverse recovery performance of body diode can remove additional component and improve system reliability.
701 V @ TJ = 150°C
Higher system reliability at low temperature operation
Ultra Low Gate Charge (Typ. Qg = 34 nC)
Lower switching loss
Low Effective Output Capacitance (Typ. Coss(eff.) = 314 pF)
Lower switching loss
PPAP Capable
Typ. RDS(on) = 158 mΩ
Application
HV DC/DC converter
Related links
- onsemi N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 NVB190N65S3F
- onsemi N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- onsemi N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 NTPF190N65S3HF
- onsemi NTHL N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL190N65S3HF
- onsemi NTHL N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- STMicroelectronics N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- STMicroelectronics N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP65N150M9
- Infineon CoolSiC N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
