STMicroelectronics SiC MOSFET N-Channel MOSFET, 15 A, 900 V Enhancement, 3-Pin TO-220 STF16N90K5
- RS Stock No.:
- 201-4468
- Mfr. Part No.:
- STF16N90K5
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€10.46
(exc. VAT)
€12.86
(inc. VAT)
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €5.23 | €10.46 | - |
| 20 - 98 | €5.10 | €10.20 | 2% |
| 100 - 198 | €4.98 | €9.96 | 4% |
| 200 + | €4.66 | €9.32 | 10% |
*price indicative
- RS Stock No.:
- 201-4468
- Mfr. Part No.:
- STF16N90K5
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 15A | |
| Maximum Drain Source Voltage Vds | 900V | |
| Series | SiC MOSFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 330mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Maximum Power Dissipation Pd | 30W | |
| Typical Gate Charge Qg @ Vgs | 29.7nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Height | 16mm | |
| Width | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 15A | ||
Maximum Drain Source Voltage Vds 900V | ||
Series SiC MOSFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 330mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 25V | ||
Maximum Power Dissipation Pd 30W | ||
Typical Gate Charge Qg @ Vgs 29.7nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Height 16mm | ||
Width 4.6mm | ||
Automotive Standard No | ||
The STMicroelectronics N-channel 900 V, 280 mO typ., 15 A MDmesh K5 Power MOSFET in a TO-220FP package is based on an innovative proprietary vertical structure.
Ultra-low gate charge
100% avalanche tested
Zener-protected
Related links
- STMicroelectronics SiC MOSFET N-Channel MOSFET 900 V Enhancement, 3-Pin TO-220 STF16N90K5
- STMicroelectronics SiC MOSFET N-Channel 650 V Enhancement, 3-Pin Hip-247 SCT018W65G3AG
- STMicroelectronics STPOWER Gen3 SiC MOSFET N-Channel 900 V Enhancement, 3-Pin HIP-247-3 SCT012W90G3AG
- STMicroelectronics SiC MOSFET N-Channel MOSFET 1.2 kV Enhancement, 3-Pin H2PAK-2 SCT20N120H
- Infineon Single CoolMOS C3 1 N-Channel MOSFET 900 V Enhancement, 3-Pin TO-220FP IPA90R340C3XKSA1
- STMicroelectronics MDmesh 15 A 3-Pin TO-247 STW15NK90Z
- STMicroelectronics MDmesh 15 A 3-Pin TO-247
- STMicroelectronics STPOWER Gen3 SiC MOSFET N-Channel 650 V Enhancement, 7-Pin H2PAK-7 SCT018H65G3-7
