STMicroelectronics SCT N-Channel SiC Power Module, 16 A, 1.2 kV Depletion, 3-Pin Hip-247 SCT20N120AG
- RS Stock No.:
- 202-4778
- Mfr. Part No.:
- SCT20N120AG
- Manufacturer:
- STMicroelectronics
Subtotal (1 tube of 30 units)*
€379.09
(exc. VAT)
€466.28
(inc. VAT)
- 18 unit(s) shipping from 20 November 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €379.09 | €12.636 |
*price indicative
- RS Stock No.:
- 202-4778
- Mfr. Part No.:
- SCT20N120AG
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | SiC Power Module | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 16A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | Hip-247 | |
| Series | SCT | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.52Ω | |
| Channel Mode | Depletion | |
| Typical Gate Charge Qg @ Vgs | 45nC | |
| Forward Voltage Vf | 3.6V | |
| Maximum Power Dissipation Pd | 153W | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Length | 10.4mm | |
| Height | 15.8mm | |
| Standards/Approvals | No | |
| Width | 4.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type SiC Power Module | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 16A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type Hip-247 | ||
Series SCT | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.52Ω | ||
Channel Mode Depletion | ||
Typical Gate Charge Qg @ Vgs 45nC | ||
Forward Voltage Vf 3.6V | ||
Maximum Power Dissipation Pd 153W | ||
Maximum Gate Source Voltage Vgs 25V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Length 10.4mm | ||
Height 15.8mm | ||
Standards/Approvals No | ||
Width 4.7mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- STMicroelectronics SCT N-Channel SiC Power Module 1.2 kV Depletion, 3-Pin Hip-247 SCT20N120AG
- STMicroelectronics SCT N-Channel SiC Power Module 1.2 kV Depletion, 3-Pin Hip-247
- STMicroelectronics SCT N-Channel SiC Power Module 1.2 kV Depletion, 3-Pin Hip-247 SCT10N120AG
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Depletion, 3-Pin Hip-247
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Depletion, 3-Pin Hip-247
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Depletion, 3-Pin Hip-247 SCTW40N120G2VAG
- STMicroelectronics SCT N-Channel MOSFET Modules 1.2 kV Depletion, 3-Pin Hip-247 SCTWA30N120
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Depletion, 3-Pin Hip-247 SCT50N120
