STMicroelectronics SCT N-Channel SiC Power Module, 12 A, 1.2 kV Depletion, 3-Pin Hip-247 SCT10N120AG

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
202-4803
Mfr. Part No.:
SCT10N120AG
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

SiC Power Module

Maximum Continuous Drain Current Id

12A

Maximum Drain Source Voltage Vds

1.2kV

Series

SCT

Package Type

Hip-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.52Ω

Channel Mode

Depletion

Minimum Operating Temperature

-55°C

Forward Voltage Vf

4.3V

Maximum Gate Source Voltage Vgs

25V

Maximum Power Dissipation Pd

150W

Maximum Operating Temperature

200°C

Height

34.95mm

Width

5.15mm

Standards/Approvals

No

Length

15.75mm

Automotive Standard

AEC-Q101

The STMicroelectronics Automotive-grade silicon carbide Power MOSFET has very tight variation of on-resistance vs. temperature. It has very high operating temperature capability.

Very fast and robust intrinsic body diode

Low capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy