STMicroelectronics ST N-Channel MOSFET, 15 A, 600 V Depletion, 3-Pin TO-220 STF22N60M6
- RS Stock No.:
- 202-5508
- Mfr. Part No.:
- STF22N60M6
- Manufacturer:
- STMicroelectronics
Add 50 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.24
(exc. VAT)
€15.06
(inc. VAT)
- 230 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.448 | €12.24 | - |
| 50 - 120 | €2.23 | €11.15 | 8% |
| 125 + | €1.858 | €9.29 | 24% |
*price indicative
- RS Stock No.:
- 202-5508
- Mfr. Part No.:
- STF22N60M6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 15A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | ST | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.196Ω | |
| Channel Mode | Depletion | |
| Forward Voltage Vf | 1.6V | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Typical Gate Charge Qg @ Vgs | 20nC | |
| Maximum Power Dissipation Pd | 30W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 30.6mm | |
| Standards/Approvals | No | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 15A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series ST | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.196Ω | ||
Channel Mode Depletion | ||
Forward Voltage Vf 1.6V | ||
Maximum Gate Source Voltage Vgs 25V | ||
Typical Gate Charge Qg @ Vgs 20nC | ||
Maximum Power Dissipation Pd 30W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 30.6mm | ||
Standards/Approvals No | ||
Length 10.4mm | ||
Width 4.6mm | ||
Automotive Standard No | ||
Related links
- STMicroelectronics ST N-Channel MOSFET 600 V Depletion, 3-Pin TO-220
- STMicroelectronics ST N-Channel MOSFET 600 V Depletion, 3-Pin TO-220 STF36N60M6
- STMicroelectronics ST N-Channel MOSFET Modules 600 V Depletion, 3-Pin TO-220FP STP33N60DM6
- STMicroelectronics ST N-Channel MOSFET Modules 600 V Depletion, 3-Pin TO-247 STWA65N60DM6
- STMicroelectronics ST N-Channel MOSFET 600 V Depletion, 3-Pin TO-263 STB33N60DM6
- STMicroelectronics ST N-Channel MOSFET 600 V Depletion, 3-Pin TO-247 STWA67N60M6
- STMicroelectronics ST N-Channel MOSFET 650 V Depletion, 3-Pin TO-247 STW70N65DM6
- STMicroelectronics ST N-Channel MOSFET 650 V Depletion, 3-Pin TO-247 STWA70N65DM6
