STMicroelectronics ST N-Channel MOSFET Modules, 25 A, 600 V Depletion, 3-Pin TO-220FP STP33N60DM6
- RS Stock No.:
- 202-5529
- Mfr. Part No.:
- STP33N60DM6
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-5529
- Mfr. Part No.:
- STP33N60DM6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | ST | |
| Channel Type | N | |
| Product Type | MOSFET Modules | |
| Maximum Continuous Drain Current (Id) | 25 A | |
| Maximum Drain Source Voltage (Vds) | 600 V | |
| Channel Mode | Depletion | |
| Pin Count | 3 | |
| Package Type | TO-220FP | |
| Maximum Drain Source Resistance (Rds) | 0.115 Ω | |
| Mount Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series ST | ||
Channel Type N | ||
Product Type MOSFET Modules | ||
Maximum Continuous Drain Current (Id) 25 A | ||
Maximum Drain Source Voltage (Vds) 600 V | ||
Channel Mode Depletion | ||
Pin Count 3 | ||
Package Type TO-220FP | ||
Maximum Drain Source Resistance (Rds) 0.115 Ω | ||
Mount Type Through Hole | ||
The STMicroelectronics N-channel Power MOSFET is part of the MDmesh™ DM6 fast recovery diode series. Compared with the previous MDmesh fast generation, DM6 combines very low recovery charge (Qrr), recovery time (trr) and excellent improvement in RDS(on) per area with one of the most effective switching behaviours available in the market.
100% avalanche tested
Zener-protected
Related links
- STMicroelectronics ST N-Channel MOSFET Modules 600 V Depletion, 3-Pin TO-220FP STP33N60DM6
- STMicroelectronics ST N-Channel MOSFET Modules 600 V Depletion, 3-Pin TO-247 STWA65N60DM6
- STMicroelectronics ST N-Channel MOSFET 600 V Depletion, 3-Pin TO-263 STB33N60DM6
- STMicroelectronics ST N-Channel MOSFET 600 V Depletion, 3-Pin TO-220
- STMicroelectronics ST N-Channel MOSFET 600 V Depletion, 3-Pin TO-220 STF22N60M6
- STMicroelectronics ST N-Channel MOSFET 600 V Depletion, 3-Pin TO-220 STF36N60M6
- STMicroelectronics ST N-Channel MOSFET 600 V Depletion, 3-Pin TO-247 STWA67N60M6
- STMicroelectronics ST N-Channel MOSFET 650 V Depletion, 3-Pin TO-247 STW70N65DM6
