STMicroelectronics ST N-Channel MOSFET, 68 A, 650 V Depletion, 3-Pin TO-247 STW70N65DM6-4
- RS Stock No.:
- 202-5549
- Mfr. Part No.:
- STW70N65DM6-4
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save 28%
View bulk pricing optionsSubtotal (1 unit)*
€12.00
(exc. VAT)
€14.76
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €12.00 | - |
| 10 - 99 | €8.63 | 28% |
| 100 - 599 | €8.44 | 29% |
| 600 + | €8.34 | 30% |
*price indicative
- RS Stock No.:
- 202-5549
- Mfr. Part No.:
- STW70N65DM6-4
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 68A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | ST | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.036Ω | |
| Channel Mode | Depletion | |
| Typical Gate Charge Qg @ Vgs | 125nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Forward Voltage Vf | 1.6V | |
| Maximum Power Dissipation Pd | 450W | |
| Maximum Operating Temperature | 150°C | |
| Length | 15.9mm | |
| Standards/Approvals | No | |
| Height | 41.2mm | |
| Width | 5.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 68A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series ST | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.036Ω | ||
Channel Mode Depletion | ||
Typical Gate Charge Qg @ Vgs 125nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 25V | ||
Forward Voltage Vf 1.6V | ||
Maximum Power Dissipation Pd 450W | ||
Maximum Operating Temperature 150°C | ||
Length 15.9mm | ||
Standards/Approvals No | ||
Height 41.2mm | ||
Width 5.1mm | ||
Automotive Standard No | ||
The STMicroelectronics N-channel Power MOSFET is part of the MDmesh™ DM6 fast recovery diode series. Compared with the previous MDmesh fast generation, DM6 combines very low recovery charge (Qrr), recovery time (trr) and excellent improvement in RDS(on) per area with one of the most effective switching behaviours available in the market.
100% avalanche tested
Zener-protected
Related links
- STMicroelectronics ST N-Channel MOSFET 650 V Depletion, 3-Pin TO-247 STW70N65DM6-4
- STMicroelectronics ST N-Channel MOSFET 650 V Depletion, 3-Pin TO-247 STW70N65DM6
- STMicroelectronics ST N-Channel MOSFET 650 V Depletion, 3-Pin TO-247 STWA70N65DM6
- STMicroelectronics ST N-Channel MOSFET Modules 600 V Depletion, 3-Pin TO-247 STWA65N60DM6
- STMicroelectronics ST N-Channel MOSFET 600 V Depletion, 3-Pin TO-247 STWA67N60M6
- STMicroelectronics ST N-Channel MOSFET 600 V Depletion, 3-Pin TO-220
- STMicroelectronics ST N-Channel MOSFET Modules 600 V Depletion, 3-Pin TO-220FP STP33N60DM6
- STMicroelectronics ST N-Channel MOSFET 600 V Depletion, 3-Pin TO-220 STF36N60M6
