onsemi NTH N-Channel MOSFET, 29 A, 1.2 kV Enhancement, 3-Pin TO-247 NTHL160N120SC1
- RS Stock No.:
- 202-5706
- Mfr. Part No.:
- NTHL160N120SC1
- Manufacturer:
- onsemi
Subtotal (1 tube of 450 units)*
€1,908.90
(exc. VAT)
€2,348.10
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 450 + | €4.242 | €1,908.90 |
*price indicative
- RS Stock No.:
- 202-5706
- Mfr. Part No.:
- NTHL160N120SC1
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 29A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | NTH | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 110mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Maximum Power Dissipation Pd | 119W | |
| Typical Gate Charge Qg @ Vgs | 34nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.82mm | |
| Length | 15.87mm | |
| Standards/Approvals | RoHS | |
| Height | 20.82mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 29A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series NTH | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 110mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 25V | ||
Maximum Power Dissipation Pd 119W | ||
Typical Gate Charge Qg @ Vgs 34nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 4.82mm | ||
Length 15.87mm | ||
Standards/Approvals RoHS | ||
Height 20.82mm | ||
Automotive Standard No | ||
Silicon Carbide (SiC) MOSFET - EliteSiC, 160 mohm, 1200 V, M1, TO-247-3L Silicon Carbide (SiC) MOSFET - EliteSiC, 160 mohm, 1200 V, M1, TO-247-3L
The ON Semiconductor Silicon Carbide Power MOSFET runs with 17 Ampere and 1200 Volts. It can be used in uninterruptible power supply, DC/DC Converter, boost inverter.
160mO drain to source on resistance
Ultra low gate charge
100% avalanche tested
Pb free
RoHS compliant
Related links
- onsemi NTH N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247 NTHL160N120SC1
- onsemi NTH N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247
- onsemi NTH N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247 NTH4L080N120SC1
- onsemi NTH N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247
- onsemi NTH N-Channel MOSFET & Diode 1.2 kV Enhancement, 3-Pin TO-247
- onsemi NTH N-Channel MOSFET & Diode 1.2 kV Enhancement, 3-Pin TO-247 NTHL080N120SC1A
- onsemi NTH N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247 NTHL060N065SC1
- onsemi NTH N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247 NTHL025N065SC1
