onsemi NTTF N-Channel MOSFET, 84 A, 80 V Enhancement, 8-Pin PQFN NTTFS5D9N08HTWG
- RS Stock No.:
- 202-5729
- Mfr. Part No.:
- NTTFS5D9N08HTWG
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€30.75
(exc. VAT)
€37.75
(inc. VAT)
Temporarily out of stock
- 150 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €1.23 | €30.75 | - |
| 100 - 225 | €1.06 | €26.50 | 13% |
| 250 + | €0.92 | €23.00 | 25% |
*price indicative
- RS Stock No.:
- 202-5729
- Mfr. Part No.:
- NTTFS5D9N08HTWG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 84A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | NTTF | |
| Package Type | PQFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 5.9mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 100W | |
| Typical Gate Charge Qg @ Vgs | 20nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 800μm | |
| Length | 3.4mm | |
| Height | 3.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 84A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series NTTF | ||
Package Type PQFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 5.9mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 100W | ||
Typical Gate Charge Qg @ Vgs 20nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 800μm | ||
Length 3.4mm | ||
Height 3.4mm | ||
Automotive Standard No | ||
The ON Semiconductor Single N-channel MOSFET runs on 80 Volts and 84 ampere. It can be used on DC-DC Buck Converters, Point of load, High efficiency load switch and Low side switching, oring FET.
Pb free
Halogen free
RoHS compliant
-55 to +150°C operating junction and storage temperature range
Related links
- onsemi NTTF N-Channel MOSFET 80 V Enhancement, 8-Pin PQFN NTTFS5D9N08HTWG
- onsemi NTTF N-Channel MOSFET 60 V Enhancement, 8-Pin PQFN
- onsemi NTTF N-Channel MOSFET 40 V Enhancement, 8-Pin PQFN NTTFS2D1N04HLTWG
- onsemi NTTF N-Channel MOSFET 60 V Enhancement, 8-Pin PQFN NTTFS3D7N06HLTWG
- onsemi NTTF Type P-Channel MOSFET 30 V Depletion, 8-Pin PQFN
- onsemi Dual NVMFD5C462NL 2 N-Channel MOSFET 40 V Enhancement, 8-Pin DFN NVMFD5C462NLT1G
- onsemi Dual NVMFD5C462NL 2 N-Channel MOSFET 40 V Enhancement, 8-Pin DFN NVMFD5C462NLWFT1G
- onsemi Dual NVMFD5C462NL 2 N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
