onsemi NTTF N-Channel MOSFET, 103 A, 60 V Enhancement, 8-Pin PQFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
202-5726
Mfr. Part No.:
NTTFS3D7N06HLTWG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

103A

Maximum Drain Source Voltage Vds

60V

Package Type

PQFN

Series

NTTF

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

3.9mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

32.7nC

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

83W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

3.4mm

Height

3.4mm

Width

800μm

Automotive Standard

No

The ON Semiconductor Single N-channel MOSFET runs on 40 Volts and 150 ampere. It can be used on DC-DC Buck Converters, Point of load, High efficiency load switch and Low side switching, oring FET.

Pb free

Halogen free

RoHS compliant

-55 to +150°C operating junction and storage temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy