onsemi NVH N-Channel MOSFET, 17 A, 1.2 kV Enhancement, 4-Pin TO-247 NVHL160N120SC1
- RS Stock No.:
- 202-5747
- Mfr. Part No.:
- NVHL160N120SC1
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-5747
- Mfr. Part No.:
- NVHL160N120SC1
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 17A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-247 | |
| Series | NVH | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 160mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 106nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Maximum Power Dissipation Pd | 119W | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.87mm | |
| Standards/Approvals | RoHS, AEC-Q101 | |
| Width | 4.82mm | |
| Height | 20.25mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 17A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-247 | ||
Series NVH | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 160mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 106nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 25V | ||
Maximum Power Dissipation Pd 119W | ||
Maximum Operating Temperature 175°C | ||
Length 15.87mm | ||
Standards/Approvals RoHS, AEC-Q101 | ||
Width 4.82mm | ||
Height 20.25mm | ||
Automotive Standard AEC-Q101 | ||
Silicon Carbide (SiC) MOSFET, N‐Channel - EliteSiC, 160 mΩ, 1200 V, M1, TO247−3L Silicon Carbide MOSFET, N-Channel, 1200 V, 160 mΩ, TO247-3L
The ON Semiconductor Silicon Carbide Power MOSFET runs with 17 Ampere and 1200 Volts. It can be used in Automotive on board charger, DC or DC Converter applications.
AEC Q101 qualified
100% UIL Tested
Low effective output capacitance
RoHS compliant
Related links
- onsemi NVH N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247
- onsemi NVH N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247
- onsemi NVH N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247 NVH4L080N120SC1
- onsemi NVH N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247 NVH4L040N120SC1
- onsemi NVH N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247 NVH4L020N120SC1
- onsemi NVH N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247 NVH4L160N120SC1
- onsemi NVH N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247 NVHL040N120SC1
- Infineon CoolSiC N-Channel MOSFET 1.2 kV Enhancement, 4-Pin PG-TO-247-4-STD-NT6.7 AIMZH120R160M1TXKSA1
