STMicroelectronics STN6N60M2 N-Channel MOSFET, 5.5 A, 25 V Enhancement, 3-Pin SOT-223 STN6N60M2

Subtotal (1 reel of 4000 units)*

€1,044.00

(exc. VAT)

€1,284.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.261€1,044.00

*price indicative

RS Stock No.:
204-9958
Mfr. Part No.:
STN6N60M2
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

5.5A

Maximum Drain Source Voltage Vds

25V

Series

STN6N60M2

Package Type

SOT-223

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.25Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

6W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

25V

Typical Gate Charge Qg @ Vgs

6nC

Forward Voltage Vf

1.6V

Maximum Operating Temperature

150°C

Length

6.8mm

Standards/Approvals

No

Width

6.48mm

Height

1.8mm

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics device is an N-channel Power MOSFET developed using MDmesh M2 technology. Thanks to its strip layout and an improved vertical structure, the device exhibits low on-resistance and optimized switching characteristics, rendering it suitable for the most demanding high efficiency converters.

Extremely low gate charge

Excellent output capacitance (Coss) profile

100% avalanche tested

Zener-protected

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy