Nexperia BUK98150 N-Channel MOSFET, 5.5 A, 55 V Enhancement, 4-Pin SOT-223 BUK98150-55A/CUF

Subtotal (1 pack of 25 units)*

€8.92

(exc. VAT)

€10.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.357€8.93

*price indicative

Packaging Options:
RS Stock No.:
219-4328
Mfr. Part No.:
BUK98150-55A/CUF
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

5.5A

Maximum Drain Source Voltage Vds

55V

Package Type

SOT-223

Series

BUK98150

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

161mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

5.3nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

8W

Maximum Gate Source Voltage Vgs

15V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

6.7mm

Height

300μm

Width

3.7mm

Automotive Standard

AEC-Q101

The Nexperia BUK98150-55A/CUF Logic level N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using TrenchMOS technology

Low conduction losses due to low on-state resistance

Q101 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy