DiodesZetex Dual DMC2710 2 Type P, Type N-Channel MOSFET, 800 mA, 20 V Enhancement, 6-Pin SOT-563 DMC2710UV-7
- RS Stock No.:
- 206-0056
- Mfr. Part No.:
- DMC2710UV-7
- Manufacturer:
- DiodesZetex
- RS Stock No.:
- 206-0056
- Mfr. Part No.:
- DMC2710UV-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P, Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 800mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | DMC2710 | |
| Package Type | SOT-563 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 0.7Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 0.8W | |
| Forward Voltage Vf | 700mV | |
| Maximum Gate Source Voltage Vgs | 6V | |
| Typical Gate Charge Qg @ Vgs | 0.6nC | |
| Minimum Operating Temperature | -55°C | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.5mm | |
| Width | 1.1mm | |
| Standards/Approvals | UL 94V-0, MIL-STD-202, RoHS, J-STD-020, AEC-Q101 | |
| Length | 1.55mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101, AEC-Q100, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P, Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 800mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Series DMC2710 | ||
Package Type SOT-563 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 0.7Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 0.8W | ||
Forward Voltage Vf 700mV | ||
Maximum Gate Source Voltage Vgs 6V | ||
Typical Gate Charge Qg @ Vgs 0.6nC | ||
Minimum Operating Temperature -55°C | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature 150°C | ||
Height 1.5mm | ||
Width 1.1mm | ||
Standards/Approvals UL 94V-0, MIL-STD-202, RoHS, J-STD-020, AEC-Q101 | ||
Length 1.55mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101, AEC-Q100, AEC-Q200 | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex Dual DMC2710 2 Type P 800 mA 6-Pin SOT-563
- DiodesZetex Dual DMC3401 2 Type N 800 mA 6-Pin SOT-363 DMC3401LDW-7
- DiodesZetex Isolated 2 Type P 620 mA 6-Pin SOT-563 DMG1029SV-7
- DiodesZetex Isolated 2 Type N 700 mA 6-Pin SOT-563 DMC2400UV-7
- DiodesZetex Dual DMG1023 1 Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-563 DMG1023UVQ-7
- DiodesZetex Dual DMC3060 2 Type P 3.6 A 6-Pin TSOT DMC3060LVT-7
- DiodesZetex Dual DMN N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-363
- DiodesZetex Dual DMN N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-363 DMN3401LDWQ-7
