DiodesZetex Dual DMN N-Channel MOSFET, 800 mA, 30 V Enhancement, 6-Pin SOT-363

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
222-2841
Mfr. Part No.:
DMN3401LDWQ-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

800mA

Maximum Drain Source Voltage Vds

30V

Package Type

SOT-363

Series

DMN

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

0.4Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

0.5nC

Maximum Power Dissipation Pd

0.35W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Transistor Configuration

Dual

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100, AEC-Q200, AEC-Q101

The DiodesZetex Dual n-channel enhancement mode MOSFET is designed to meet the stringent requirements of automotive applications. It is qualified to AEC-Q101, supported by a PPAP.

Dual N-Channel MOSFET

Low On-Resistance

Low Input Capacitance

Fast Switching Speed

ESD Protected Gate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy