DiodesZetex DMNH4004 N-Channel MOSFET, 100 A, 40 V Enhancement, 8-Pin PowerDI5060
- RS Stock No.:
- 206-0094
- Mfr. Part No.:
- DMNH4004SPS-13
- Manufacturer:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-0094
- Mfr. Part No.:
- DMNH4004SPS-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PowerDI5060 | |
| Series | DMNH4004 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 6mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 40nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 2.8W | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.7mm | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Length | 5.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PowerDI5060 | ||
Series DMNH4004 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 6mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 40nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 2.8W | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 4.7mm | ||
Standards/Approvals No | ||
Height 900μm | ||
Length 5.6mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The DiodesZetex 40V N- channel enhancement mode MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high-efficiency power management application. Its gate-source voltage is 20 V with 1.3 W thermal power dissipation.
Rated to +175°C is ideal for high ambient temperature environment
Low Qg – minimises switching losses
Related links
- DiodesZetex DMNH4004 N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060 DMNH4004SPS-13
- DiodesZetex DMTH61M8SPS N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMNH6009SPS N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMTH10H009SPSQ N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMTH41 N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMT4001 N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMTH84M1SPSQ N-Channel MOSFET 80 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMT61M8SPS N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060
