DiodesZetex DMTH41 N-Channel MOSFET, 100 A, 40 V Enhancement, 8-Pin PowerDI5060

Unavailable
RS will no longer stock this product.
RS Stock No.:
206-0160
Mfr. Part No.:
DMTH41M8SPS-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

40V

Package Type

PowerDI5060

Series

DMTH41

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.8mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

3.03W

Typical Gate Charge Qg @ Vgs

79nC

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Width

5.15mm

Standards/Approvals

No

Length

6.15mm

Height

900μm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The DiodesZetex 40V,8 pin N- channel enhancement mode MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high-efficiency power management application. Its gate-source voltage is 20V with 3.03 W thermal power dissipation.

High conversion efficiency

Low RDS(ON) – minimizes on state losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy