DiodesZetex Dual DMNH6035 1 N-Channel MOSFET, 33 A, 60 V Enhancement, 8-Pin PowerDI5060 DMNH6035SPDW-13
- RS Stock No.:
- 206-0097
- Mfr. Part No.:
- DMNH6035SPDW-13
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-0097
- Mfr. Part No.:
- DMNH6035SPDW-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 33A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | DMNH6035 | |
| Package Type | PowerDI5060 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 44mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 750mV | |
| Typical Gate Charge Qg @ Vgs | 10nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 68W | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Dual | |
| Standards/Approvals | No | |
| Width | 5.8mm | |
| Length | 4.9mm | |
| Height | 1.05mm | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | AEC-Q100, AEC-Q101, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 33A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series DMNH6035 | ||
Package Type PowerDI5060 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 44mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 750mV | ||
Typical Gate Charge Qg @ Vgs 10nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 68W | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Dual | ||
Standards/Approvals No | ||
Width 5.8mm | ||
Length 4.9mm | ||
Height 1.05mm | ||
Number of Elements per Chip 1 | ||
Automotive Standard AEC-Q100, AEC-Q101, AEC-Q200 | ||
- COO (Country of Origin):
- CN
The DiodesZetex 60V N- channel enhancement mode MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high-efficiency power management application. Its gate-source voltage is 20 V with 2.4 W thermal power dissipation.
Rated to +175°C is ideal for high ambient temperature environment
Low Qg – minimises switching losses
Related links
- DiodesZetex Dual DMNH6035 1 N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex Dual DMT6015LPDW 1 N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex Dual DMTH4008LPDWQ 1 N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex Dual DMTH4008LPDWQ 1 N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060 DMTH4008LPDWQ-13
- DiodesZetex Dual DMTH4008LPDW 1 N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060 DMTH4008LPDW-13
- DiodesZetex Dual DMT6015LPDW 1 N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060 DMT6015LPDW-13
- DiodesZetex Dual 2 N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex Dual 2 N-Channel Power MOSFET 60 V Enhancement, 8-Pin PowerDI5060 DMTH6016LPD-13
