DiodesZetex Dual DMT6015LPDW 1 N-Channel MOSFET, 17.1 A, 60 V Enhancement, 8-Pin PowerDI5060

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
213-9211
Mfr. Part No.:
DMT6015LPDW-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

17.1A

Maximum Drain Source Voltage Vds

60V

Package Type

PowerDI5060

Series

DMT6015LPDW

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.18Ω

Channel Mode

Enhancement

Forward Voltage Vf

700mV

Maximum Gate Source Voltage Vgs

16V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

8.6nC

Maximum Power Dissipation Pd

7.9W

Maximum Operating Temperature

150°C

Transistor Configuration

Dual

Length

5.15mm

Width

6.4mm

Standards/Approvals

MIL-STD-202, UL 94V-0, RoHS, J-STD-020, AEC-Q101

Height

1.1mm

Number of Elements per Chip

1

Automotive Standard

AEC-Q100, AEC-Q101, AEC-Q200

The DiodesZetex DMT6015LPDW series is dual N-channel MOSFET. It is used in backlighting, power management functions, motor control and DC-DC converters.

100% Unclamped Inductive Switching

Test in production – ensures more reliable and robust end application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy