DiodesZetex DMP31 Type P-Channel MOSFET, 380 mA, 30 V Enhancement, 3-Pin SOT-323 DMP31D7LW-7

Get a bulk buy discount

Add 100 more to save €0.50

View bulk pricing options

Subtotal (1 pack of 50 units)*

€8.10

(exc. VAT)

€9.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50€0.162€8.10-
100 - 200€0.157€7.85€0.50
250 - 450€0.154€7.70€2.00
500 - 950€0.15€7.50€6.00
1000 +€0.146€7.30€16.00

*price indicative

RS Stock No.:
206-0124
Mfr. Part No.:
DMP31D7LW-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

380mA

Maximum Drain Source Voltage Vds

30V

Series

DMP31

Package Type

SOT-323

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.7Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

0.29W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

0.36nC

Forward Voltage Vf

-1.2V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.8mm

Length

2mm

Height

900μm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The DiodesZetex 30V P- channel enhancement mode MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high-efficiency power management application. Its gate-source voltage is 20V with 0.29 W thermal power dissipation.

Low on-resistance

Low input capacitance

ESD protected gate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy