DiodesZetex DMP31 Type P-Channel MOSFET, 10.7 A, 12 V Enhancement, 3-Pin SOT-23 DMP31D7LQ-7

Subtotal (1 pack of 10 units)*

€4.46

(exc. VAT)

€5.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,080 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.446€4.46

*price indicative

Packaging Options:
RS Stock No.:
254-8636
Mfr. Part No.:
DMP31D7LQ-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

10.7A

Maximum Drain Source Voltage Vds

12V

Package Type

SOT-23

Series

DMP31

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

41mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

1.73W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

8V

Maximum Operating Temperature

175°C

Height

1mm

Length

3mm

Width

1.4mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

The DiodeZetex P channel enhancement mode MOSFET has been designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high efficiency power management applications. It is applicable in DC to DC converters

Low on resistance

Low input capacitance

Halogen and antimony Free

ESD protected gate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy