DiodesZetex DMP4011 Type P-Channel MOSFET, 74 A, 40 V Enhancement, 3-Pin TO-252 DMP4011SK3-13

Subtotal (1 pack of 25 units)*

€23.65

(exc. VAT)

€29.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13,600 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.946€23.65

*price indicative

Packaging Options:
RS Stock No.:
206-0128
Mfr. Part No.:
DMP4011SK3-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

74A

Maximum Drain Source Voltage Vds

40V

Package Type

TO-252

Series

DMP4011

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

19mΩ

Channel Mode

Enhancement

Forward Voltage Vf

-1V

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

1.8W

Typical Gate Charge Qg @ Vgs

52nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

6.15mm

Height

900μm

Width

5.15mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The DiodesZetex 40V,3 pin P- channel enhancement mode MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high-efficiency power management application. Its gate-source voltage is 20V with 1.3 W thermal power dissipation.

Low on-resistance

Fast switching speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy