Infineon HEXFET Type P-Channel MOSFET, 74 A, 55 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 919-4772
- Mfr. Part No.:
- IRF4905PBF
- Manufacturer:
- Infineon
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€71.40
(exc. VAT)
€87.80
(inc. VAT)
- 900 unit(s) ready to ship from another location
- Plus 21,550 unit(s) shipping from 26 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €1.428 | €71.40 | - |
| 100 - 200 | €1.357 | €67.85 | 4% |
| 250 - 450 | €1.30 | €65.00 | 8% |
| 500 - 950 | €1.214 | €60.70 | 14% |
| 1000 + | €1.142 | €57.10 | 20% |
*price indicative
- RS Stock No.:
- 919-4772
- Mfr. Part No.:
- IRF4905PBF
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 74A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Series | HEXFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 20mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 180nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 200W | |
| Forward Voltage Vf | -1.6V | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.69mm | |
| Height | 8.77mm | |
| Length | 10.54mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 74A | ||
Maximum Drain Source Voltage Vds 55V | ||
Series HEXFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 20mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 180nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 200W | ||
Forward Voltage Vf -1.6V | ||
Maximum Operating Temperature 175°C | ||
Width 4.69mm | ||
Height 8.77mm | ||
Length 10.54mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Infineon HEXFET Series MOSFET, 74A Maximum Continuous Drain Current, 200W Maximum Power Dissipation - IRF4905PBF
Features & Benefits
Applications
How does the low on-resistance benefit circuit design?
What is the significance of using a TO-220AB package?
Can this component handle high-temperature environments?
What kind of applications require this MOSFET's high continuous drain current?
How does the gate-threshold voltage impact its performance?
Related links
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRF4905PBF
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-262
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-262 IRF4905LPBF
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRF5305PBF
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRF9Z24NPBF
