DiodesZetex DMP4013 Type P-Channel MOSFET, 61 A, 40 V Enhancement, 8-Pin PowerDI5060 DMP4013SPS-13

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€24.55

(exc. VAT)

€30.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 775 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.982€24.55
50 - 75€0.962€24.05
100 - 225€0.839€20.98
250 - 975€0.818€20.45
1000 +€0.798€19.95

*price indicative

Packaging Options:
RS Stock No.:
206-0132
Mfr. Part No.:
DMP4013SPS-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

61A

Maximum Drain Source Voltage Vds

40V

Series

DMP4013

Package Type

PowerDI5060

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

23mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

1.6W

Forward Voltage Vf

-1.2V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

67nC

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Height

900μm

Width

5.15mm

Standards/Approvals

No

Length

6.15mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The DiodesZetex 40V,8 pin P- channel enhancement mode MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high-efficiency power management application. Its gate-source voltage is 20V with 1.6 W thermal power dissipation.

Low on-resistance

Fast switching speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy