DiodesZetex Type P-Channel MOSFET, 9 A, 30 V Enhancement, 8-Pin PowerDI5060-8
- RS Stock No.:
- 246-6879
- Mfr. Part No.:
- DMT36M1LPS-13
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-6879
- Mfr. Part No.:
- DMT36M1LPS-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 9A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PowerDI5060-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.025Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.73W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.15mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 5.15mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 9A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PowerDI5060-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.025Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 8V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.73W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Length 6.15mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 5.15mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes an N-channel enhancement mode MOSFET, designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power management applications. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in powerDI5060-8 packaging. It offers fast switching and high efficiency. Its 100% unclamped inductive switching ensures more reliable and robust end application. It has an excellent Qgd xRDS(ON) product (FOM) and advanced technology for DC-DC conversion.
Maximum drain to source voltage is 30 V Maximum gate to source voltage is ±20 V It provides small form factor thermally and efficient package enables higher density end products It occupies just 33% of the board area occupied by SO-8 enabling smaller end product
Related links
- DiodesZetex Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060-8 DMT36M1LPS-13
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI5060-8 DMPH33M8SPSWQ-13
- DiodesZetex Type P-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060-8 DMPH4015SPSQ-13
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI5060-8 DMP3021SPSW-13
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement PowerDI5060-8
- DiodesZetex Type P 10 A 8-Pin PowerDI5060-8 DMC1018UPDWQ-13
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI5060-8
